Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part No150504
Newark Part No.81AC2122
Product RangeRipTag Series
Technical Datasheet
34 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $189.190 |
Price for:Each
Minimum: 1
Multiple: 1
$189.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No150504
Newark Part No.81AC2122
Product RangeRipTag Series
Technical Datasheet
External Height5.75"
External Width3"
Sign ColourBlack / Red on White
Sign TypeWarning
Sign LegendDanger Do Not Operate
Sign MaterialPolyester
Product RangeRipTag Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
5.75"
Sign Colour
Black / Red on White
Sign Legend
Danger Do Not Operate
Product Range
RipTag Series
External Width
3"
Sign Type
Warning
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate