New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Office & Stationery
                                                                                                  4. Label Printer Kits
                                                                                                  Print Page

                                                                                                  150639

                                                                                                  BradyPrinter i3300 Label Printer with WiFi, CR2600 Scanner & Workstation Scan & Print Suite Software

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 150639
                                                                                                  BRADY 150639
                                                                                                  BRADY 150639
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No150639
                                                                                                  Newark Part No.95AC7747
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order by Phone
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No150639
                                                                                                  Newark Part No.95AC7747
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Kit ContentsBradyPrinter i3300 Label Printer with WiFi & Auto Cutter, CR2600 Scanner, Workstation Scan & Print Suite Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD & Manual
                                                                                                  Product RangeBradyPrinter i3300 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The 150639 from Brady® is the BradyPrinter i3300 Industrial Label Printer with Wi-Fi, Auto Cutter, CR2600 Scanner, and Workstation Scan & Print Suite Label Creation Software. This thermal transfer 300 dpi printer features print smart chip technology where the printer, labels, ribbons and intuitive software all work together for efficient label setup and creation. Easy-to-load label rolls and self-contained ribbons snap into place for easy 20-second material changeovers. The BradyPrinter i3300 is ideal for all your identification tasks, from wire and cable, panels and products to safety and facility labels.

                                                                                                  • BradyPrinter i3300 with Wi-Fi, Auto Cutter and Workstation Scan and Print Suite Label Creation Software plus CR2600 Scanner
                                                                                                  • Color touchscreen LCD display — 3.5" (88.90 mm)diagonal; resolution 240 H x 320 W pixels
                                                                                                  • Easy drop-in label and ribbon cartridge top loading
                                                                                                  • Print smart chip technology prints on first label — fast material setup and creation, without calibration and label waste
                                                                                                  • Print resolution 300 dpi for a sharper, cleaner, and crisper printed image
                                                                                                  • Print speed up to 4 in./sec. (101.60 mm/sec.)
                                                                                                  • Print width 4.015" (101.98 mm) max.; print length 5 ft (1.52 m) max.
                                                                                                  • Built in auto cutter for easy media cut-off
                                                                                                  • Prints in multiple languages, font types, graphic elements and formats and barcode symbologies
                                                                                                  • Connectivity options: Ethernet 100 BASE-T for networking; 2x USB for scanner, keyboard, memory stick; USB 2.0 hi-speed device port for PC; and Wi-Fi wireless
                                                                                                  • Memory (RAM) 512 MB; data storage (IFFS) 195 MB
                                                                                                  • Power supply voltage 100 to 240 V AC @ 50 to 60 Hz
                                                                                                  • Dimensions 9.5" H x 9" W x 12" D (241.3 mm x 228.6 mm x 304.8 mm)
                                                                                                  • 5 year manufacturer's warranty
                                                                                                  • Agency approvals CE compliant, FCC class A, cUL recognzed

                                                                                                  Applications

                                                                                                  Labeling & Identification, Cable & Wire Marking, Pipe & Valve Marking, Industrial & Manufacturing ID, Facility & Safety ID, Circuit Board Marking, Electrical ID, Equipment Marking, Voice & Data Communications ID, Lab & Healthcare ID

                                                                                                  Contents

                                                                                                  BradyPrinter i3300 Label Printer with WiFi and Auto Cutter, CR2600 Scanner, Workstation Scan & Print Suite Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD with User Manual in int'l languages, and Quick Start Guide

                                                                                                  Technical Specifications

                                                                                                  Kit Contents

                                                                                                  BradyPrinter i3300 Label Printer with WiFi & Auto Cutter, CR2600 Scanner, Workstation Scan & Print Suite Label Creation Software, Power Cord, USB Cable, Cleaning Kit, Cutter Cleaning Tool, Product CD & Manual

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Product Range

                                                                                                  BradyPrinter i3300 Series

                                                                                                  Technical Docs (3)

                                                                                                  Manufacturer Product Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.