Print Page
Image is for illustrative purposes only. Please refer to product description.

23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $246.740 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$246.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No150741
Newark Part No.10AH2662
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy %-
External Height92.08mm
External Width63.5mm
External Depth-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
There’s a lot going on in your facility. Relying on pen and paper alone to keep it all moving leaves room for gaps in safety and efficiency. Add this innovative Inspection Timer and keep track of your inspection needs at a glance. It’s all in the blinking LED lights that change color to visually indicate how much time you have left before the next inspection. After you’ve finished your inspection, reset it so you’re ready for the next one. With a variety of mounting options and a rugged design you’ve got an inspection reminder for your tough industrial environments.
- 30 day timer
- Impactful and colorful reminders
- Performance in harsh conditions
Technical Specifications
Meter Range
-
Accuracy %
-
External Width
63.5mm
Product Range
-
Counting Speed
-
External Height
92.08mm
External Depth
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
