Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.020 |
Price for:Each
Minimum: 1
Multiple: 1
$11.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Sign Type
Notice
Sign Material
Polyester
External Width
10"
Product Range
-
Sign Legend
Due to Covid-19 No Unauthorized Visitors
External Height
7"
Sign Colour
Black / Blue on White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate