Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $15.850 |
Price for:Each
Minimum: 1
Multiple: 1
$15.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No170697
Newark Part No.82AH6168
Technical Datasheet
Sign LegendMasks Must Be Worn Beyond This Point
Sign MaterialAluminium
External Height10"
External Width7"
Sign ColourBlue on White
Product Range-
SVHCTo Be Advised
Technical Specifications
Sign Type
Coronavirus General Safety Information
Sign Material
Aluminium
External Width
7"
Product Range
-
Sign Legend
Masks Must Be Worn Beyond This Point
External Height
10"
Sign Colour
Blue on White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate