New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Office, Computer & Networking Products
                                                                                                  3. Computer Products
                                                                                                  4. Scanners
                                                                                                  5. Barcode
                                                                                                  Print Page

                                                                                                  178322

                                                                                                  Barcode Scanner, Wireless, Bluetooth, Industrial, V1400 Cradle Kit, Portable

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY 178322
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No178322
                                                                                                  Newark Part No.26AM8118
                                                                                                  Product RangeV3200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$1,016.390
                                                                                                  2+$956.990
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,016.39
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part No178322
                                                                                                  Newark Part No.26AM8118
                                                                                                  Product RangeV3200 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Light Source-
                                                                                                  Product RangeV3200 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  178322 is a V3200 industrial wireless Bluetooth barcode scanner with V1400 cradle kit. Simplify tasks, reduce errors and program to fit only the functions you need with the rugged, reliable V3200 wireless barcode scanner with V1400 cradle and accessories Kit. Delivers consistent, accurate results for any task or skill level, from high-volume warehouse operations to simple data entry. The V1400 supports industrial ethernet, IT (MQTT, OPC UA) and OT (EtherNet/IP, Profinet, Modbus TCP/IP, BACnet, Siemens S7, Allen-Bradley (CompactLogix™, ControlLogix®, FlexLogix™, MicroLogix™, SLC™, PLC-5E) communication protocols. Cortex Decoder technology allows scanner to easily read tiny barcodes as well as shiny and hard-to-read surfaces. It is suitable for asset tracking, barcode labeling, circuit board labeling, component and equipment labeling, food and beverage process labeling, general identification, inventory and inspection labeling.

                                                                                                  • Barcode capability:1D, 2D
                                                                                                  • Sensor: CMOS 1.2Megapixel
                                                                                                  • FOV:high density field: 30° horizontal by 20° vertical, wide field: 50° horizontal by 33.5° vertical
                                                                                                  • Rotational tolerance: +/- 180°
                                                                                                  • Wireless with 300ft BT range and 100,000-scan battery capacity for full-shift, on-the-move scanning
                                                                                                  • Fast wireless charging (100% in 3hr) using the V1400 industrial Ethernet Bluetooth Cradle
                                                                                                  • Rugged design survives 8-foot drops, harsh environments (IP65 rated) and 250lbs of crush force
                                                                                                  • JavaScript cross-platform compatible enables single code base for various device, seamless scanning
                                                                                                  • Data parsing sorts and arranges data for your systems to simplify data entry and improve reporting
                                                                                                  • Portable scanner dimension: 6.299 x 10.04 x 4.449in (H x Wx D) and 3 years warranty

                                                                                                  Contents

                                                                                                  V3200 wireless barcode scanner, V1400 industrial Ethernet Bluetooth cradle, V1200 Li-ion battery (177234), Power and comms connector cable - .5m (178326), M12 to RJ45 Comms cable - 5m (178331), M12 to barrel plug power cable - 1m (178327), AC adapter (177241), Power cord (177242).

                                                                                                  Technical Specifications

                                                                                                  Light Source

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Product Range

                                                                                                  V3200 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.