Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Label Type
Warning
Label Width
50mm
Label Material
Polyester
Label Colour
Black on Yellow
Product Range
-
Label Height
-
Label Diameter
-
Label Legend
High Temperature
Pack Quantity
250
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate