Print Page
Image is for illustrative purposes only. Please refer to product description.
76 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$19.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No25533
Newark Part No.86H6215
Technical Datasheet
Sign Colour-
External Height254mm
Sign Type-
External Width355.6mm
Sign LegendDanger High Voltage
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Colour
-
Sign Type
-
Sign Legend
Danger High Voltage
Product Range
-
External Height
254mm
External Width
355.6mm
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate