Print Page
Image is for illustrative purposes only. Please refer to product description.
1,628 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $20.770 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No65329
Newark Part No.11K6456
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 65329 is a red Oversized Breaker Lockout made of durable polypropylene and glass filled impact-modified nylon. It is the perfect device for 480/600V switches up to 2-1/4-inch wide and 7/8-inch thick.
- Blade design gets better grip
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate