Print Page
Image is for illustrative purposes only. Please refer to product description.

16 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.660 |
Price for:Each
Minimum: 1
Multiple: 1
$26.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No65675
Newark Part No.07C7805
Technical Datasheet
Lockout Device TypeElectrical Plug
Lock MaterialPP (Polypropylene)
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Large 220/500V plug lockout designed for heavy duty applications
- Prevent electrical plugs from being inserted into a wall outlet
- Plug Lockout accepts up to 25.4mm cord
- Supplied with danger label
Technical Specifications
Lockout Device Type
Electrical Plug
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
PP (Polypropylene)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
