Print Page
Image is for illustrative purposes only. Please refer to product description.

363 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.220 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
$36.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part No65688
Newark Part No.94C3967
Technical Datasheet
Lockout Device TypeCircuit Breaker
Lock Material-
Lock ColourRed
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 65688 is a red Snap-on Breaker Lockout designed for 120V breakers that have holes in the switch tongue. The dual cavities accommodate different size switch tongues and device accepts lock shackles up to 9/32-inch in diameter.
- Quick and easy - Just snap in place and apply lock
Applications
Industrial, Safety
Technical Specifications
Lockout Device Type
Circuit Breaker
Lock Colour
Red
SVHC
No SVHC (10-Jun-2022)
Lock Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
