Print Page
Image is for illustrative purposes only. Please refer to product description.
623 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $52.790 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$52.79
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Sign Colour
Black / Red on White
External Height
146mm
External Width
76.2mm
Product Range
-
Sign Type
Warning
Sign Legend
Danger Do Not Operate
Sign Material
Polyester
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate