Print Page
Image is for illustrative purposes only. Please refer to product description.
102 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $22.960 |
Price for:Each
Minimum: 1
Multiple: 1
$22.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No73509
Newark Part No.86H6308
Technical Datasheet
Sign Colour-
External Height177.8mm
Sign Type-
Sign LegendExit
External Width254mm
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Sign Colour
-
Sign Type
-
External Width
254mm
Product Range
-
External Height
177.8mm
Sign Legend
Exit
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability