Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $11.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part No85035
Newark Part No.86H6367
Technical Datasheet
External Height177.8mm
External Width254mm
Sign Colour-
Sign Type-
Sign LegendNotice Safety Glasses Required Beyond This Point
Sign Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
External Height
177.8mm
Sign Colour
-
Sign Legend
Notice Safety Glasses Required Beyond This Point
Product Range
-
External Width
254mm
Sign Type
-
Sign Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate