Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoA62-15-417
Newark Part No.47AJ3165
Product RangeA62 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.290 |
Price for:Spool of 750
Minimum: 1
Multiple: 1
$90.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoA62-15-417
Newark Part No.47AJ3165
Product RangeA62 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height31.75mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label ColourClear, White
Pack Quantity750
Product RangeA62 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
25.4mm
Label Material
Vinyl
Pack Quantity
750
SVHC
No SVHC (17-Jan-2023)
Label Height
31.75mm
Label Diameter
-
Label Colour
Clear, White
Product Range
A62 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability