Product Information
Product Overview
Wraptor™ A6200 wrap printer applicator with Wi-Fi and software can print and wrap in just seven seconds, eliminating expensive and time-consuming hand labelling. Compact and lightweight, the WraptorA6200 is designed for fast and flexible work environments, like cellular manufacturing. It moves easily to different workstations and takes up minimal space, which allows more room to work and more ways to increase your productivity.
- Prints and applies labels to wires in less than seven seconds
- Delivers fast material changeovers for added efficiency
- Compact size enables cellular manufacturing workflows with easy set up multiple stations
- Includes a full-color responsive touch screen and an icon-based user interface for ease of use
- Enhanced connectivity with Wi-Fi, three USB ports and 32GB of internal memory to store file jobs
- Ships with brady workstation product and wire ID software suite
Contents
1 x brady workstation product and wire ID suite booklet (download code inside), 1 x power cord and AC adapter, 1 x printer applicator (A6200), 1 x printer ribbon 2 x 150ft (A62-R4300), 1 x quick start guide, 1 x roll of vinyl 1.25x1 clear/white labels (A62-3-427), 1 x USB cable.
Technical Specifications
Brady Workstation Product/Wire ID Suite Booklet, Power Cord/AC Adapter, Printer Applicator
Lead
Wraptor Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate