Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoALU-ORG-38ST-KD
Newark Part No.02AH7522
Product RangeSafeKey Series
Technical Datasheet
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $30.790 |
Price for:Each
Minimum: 1
Multiple: 1
$30.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoALU-ORG-38ST-KD
Newark Part No.02AH7522
Product RangeSafeKey Series
Technical Datasheet
Lock TypeKeyed
Width1.5"
Shackle Clearance - Horizontal0.8"
Shackle Clearance - Vertical1.5"
Shackle Diameter0.25"
Lock MaterialAluminium, Steel
Product RangeSafeKey Series
SVHCLead
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
0.8"
Shackle Diameter
0.25"
Product Range
SafeKey Series
Width
1.5"
Shackle Clearance - Vertical
1.5"
Lock Material
Aluminium, Steel
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate