Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-241-595-ANSINO
Newark Part No.29Y9635
Product RangeB30 Series
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $236.490 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$236.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-241-595-ANSINO
Newark Part No.29Y9635
Product RangeB30 Series
Technical Datasheet
Label TypeIdentification
Label Dimensions57.2mm x 76.2mm
Label Height57.2mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label ColourBlue on White
Pack Quantity300
Product RangeB30 Series
Label LegendNotice
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Identification
Label Height
57.2mm
Label Diameter
-
Label Colour
Blue on White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
57.2mm x 76.2mm
Label Width
76.2mm
Label Material
Vinyl
Pack Quantity
300
Label Legend
Notice
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate