Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-245-595-NFPA
Newark Part No.29Y9647
Product RangeB30 Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $246.390 |
Price for:Spool of 240
Minimum: 1
Multiple: 1
$246.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-245-595-NFPA
Newark Part No.29Y9647
Product RangeB30 Series
Technical Datasheet
Label TypeRight to Know (RTK)
Label Height57.2mm
Label Dimensions57.2mm x 101.6mm
Label Width101.6mm
Label Diameter-
Label MaterialVinyl
Label ColourBlue / Red / Yellow / White
Pack Quantity240
Product RangeB30 Series
Label LegendNFPA Color Diamond
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Right to Know (RTK)
Label Dimensions
57.2mm x 101.6mm
Label Diameter
-
Label Colour
Blue / Red / Yellow / White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Height
57.2mm
Label Width
101.6mm
Label Material
Vinyl
Pack Quantity
240
Label Legend
NFPA Color Diamond
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate