Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-246-595-NFR
Newark Part No.29Y9649
Product RangeB30 Series
Technical Datasheet
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $164.840 |
Price for:Spool of 300
Minimum: 1
Multiple: 1
$164.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-246-595-NFR
Newark Part No.29Y9649
Product RangeB30 Series
Technical Datasheet
Label TypeRight to Know (RTK)
Label Height28.6mm
Label Dimensions28.6mm x 76.2mm
Label Width76.2mm
Label Diameter-
Label MaterialVinyl
Label ColourBlue / Red / Yellow / White
Pack Quantity300
Product RangeB30 Series
Label LegendNFPA Color Diamond
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Right to Know (RTK)
Label Dimensions
28.6mm x 76.2mm
Label Diameter
-
Label Colour
Blue / Red / Yellow / White
Product Range
B30 Series
SVHC
No SVHC (17-Jan-2023)
Label Height
28.6mm
Label Width
76.2mm
Label Material
Vinyl
Pack Quantity
300
Label Legend
NFPA Color Diamond
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate