Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-255-551-ANSIDA
Newark Part No.01AH1888
Product RangeB30 Series
Technical Datasheet
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-255-551-ANSIDA
Newark Part No.01AH1888
Product RangeB30 Series
Technical Datasheet
Label TypeWarning
Label Dimensions146.1mm x 82.6mm
Label Height146.1mm
Label Width82.6mm
Label Diameter-
Label MaterialPolyester
Label ColourRed on White
Pack Quantity100
Product RangeB30 Series
Label LegendDanger
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Warning
Label Height
146.1mm
Label Diameter
-
Label Colour
Red on White
Product Range
B30 Series
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
146.1mm x 82.6mm
Label Width
82.6mm
Label Material
Polyester
Pack Quantity
100
Label Legend
Danger
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate