New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Accessories
                      Print Page

                      B30-R4500-SV

                      Silver Resin/Wax Ribbon for Brady i3300, BBP30,31,33,35,37, S3100 Label Printers, 4.33"W x 200' L

                      BRADY B30-R4500-SV
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoB30-R4500-SV
                      Newark Part No.49AC7285
                      Product RangeB30 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock
                      Delivery in 2-3 Business days(Supplier Direct Ship)
                      Order before 8pm EST Standard Shipping
                      QuantityPrice
                      1+$71.490
                      Price for:Spool of 200
                      Minimum: 1
                      Multiple: 1
                      $71.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoB30-R4500-SV
                      Newark Part No.49AC7285
                      Product RangeB30 Series
                      Technical Datasheet

                      Data Sheet

                      Accessory TypeLabel Printer Ribbon, Silver, 4.33" W x 200 ft L
                      For Use WithBradyPrinter i3300, BBP30/BBP31/BBP33/BBP35/BBP37, S3100 Label Printers, B-342 Polyolefin Black Wire Marking Sleeves
                      Product RangeB30 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The B30-R4500-SV from Brady® is a "Drop and Click” Silver Resin/Wax Printer Ribbon for used with BradyPrinter i3300, BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 Label Printers. This single color, tough, smear-proof ribbon produces long-lasting printed text and is compatible for use with black B-342 polyolefin PermaSleeve® wire marking sleeves only Self-contained cartridge drops straight into printer with a “click” for fast, easy installation in 5 seconds. No calibrating, no threading, no wasted feeding, no hassles and the ink will always be facing the right direction!

                      • "Drop and Click” Single Color Print Ribbon — Silver
                      • Tough, smear-proof ribbon produces long-lasting printed text
                      • Can withstand years in industrial areas and outdoor conditions
                      • Self-contained cartridge drops straight into printer with a “click”
                      • Fast and easy installation in 5 seconds…just snap into place
                      • No calibrating, threading, wasted feeding and the ink will always be facing the right direction
                      • Printer notifies user if installed ribbon is not recommended for installed labels
                      • For use with black B-342 PS polyolefin PermaSleeve® wire marking sleeves only

                      Applications

                      Labeling & Identification, Cable & Wire Marking

                      Technical Specifications

                      Accessory Type

                      Label Printer Ribbon, Silver, 4.33" W x 200 ft L

                      Product Range

                      B30 Series

                      For Use With

                      BradyPrinter i3300, BBP30/BBP31/BBP33/BBP35/BBP37, S3100 Label Printers, B-342 Polyolefin Black Wire Marking Sleeves

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.