Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30-R6200
Newark Part No.49AC7287
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $81.050 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$81.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30-R6200
Newark Part No.49AC7287
Product RangeB30 Series
Technical Datasheet
Accessory TypeLabel Printer Ribbon, Black, 4.33" W x 200 ft L
For Use WithBradyPrinter i3300, BBP30/BBP31/BBP33/BBP35/BBP37 Series Label Printers
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The B30-R6200 from Brady® is a "Drop and Click” Black Resin Printer Ribbon for use with BradyPrinter i3300, BBP30, BBP31, BBP33, BBP35, BBP37 and S3100 Label Printers. This single color, tough, smear-proof ribbon produces long-lasting printed text. Self-contained cartridge drops straight into printer with a “click” for fast, easy installation in 5 seconds. No calibrating, no threading, no wasted feeding, no hassles and the ink will always be facing the right direction!
- "Drop and Click” Single Color Print Ribbon — Black
- Tough, smear-proof ribbon produces long-lasting printed text
- Can withstand years in industrial areas and outdoor conditions
- Self-contained cartridge drops straight into printer with a “click”
- Fast and easy installation in 5 seconds…just snap into place
- No calibrating, threading, wasted feeding and the ink will always be facing the right direction
- Printer notifies user if installed ribbon is not recommended for installed labels
Applications
Labeling & Identification
Technical Specifications
Accessory Type
Label Printer Ribbon, Black, 4.33" W x 200 ft L
Product Range
B30 Series
For Use With
BradyPrinter i3300, BBP30/BBP31/BBP33/BBP35/BBP37 Series Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability