Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30C-1125-565-SL
Newark Part No.01AH1893
Product RangeB30 Series
Technical Datasheet
26 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $193.590 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$193.59
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30C-1125-565-SL
Newark Part No.01AH1893
Product RangeB30 Series
Technical Datasheet
Label Tape TypeThermal Transfer
Tape Length30.5m
Tape Width28.6mm
Tape MaterialMetallised Polyester
Label Tape ColorSilver
Product RangeB30 Series
Technical Specifications
Label Tape Type
Thermal Transfer
Tape Width
28.6mm
Label Tape Color
Silver
Product Range
B30 Series
Tape Length
30.5m
Tape Material
Metallised Polyester
For Use With
BBP30/31/33/35/37 & i3300/S3000/S3100 Label Printers
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability