Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30EP-167-593-RD
Newark Part No.01AH2041
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $218.890 |
Price for:Spool of 200
Minimum: 1
Multiple: 1
$218.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-167-593-RD
Newark Part No.01AH2041
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label Dimensions38.1mm x 30.5mm
Label MaterialPolyester
Label ColourRed
Pack Quantity200
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Material
Polyester
Pack Quantity
200
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
38.1mm x 30.5mm
Label Colour
Red
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate