Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB30EP-175-593-BK
Newark Part No.01AH2077
Product RangeB30 Series
Technical Datasheet
8 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $372.740 |
Price for:Spool of 375
Minimum: 1
Multiple: 1
$372.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB30EP-175-593-BK
Newark Part No.01AH2077
Product RangeB30 Series
Technical Datasheet
Label TypeRaised Profile
Label Height19.05mm
Label Width76.2mm
Label Diameter-
Label MaterialPolyester
Label ColourBlack
Pack Quantity375
Product RangeB30 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Raised Profile
Label Width
76.2mm
Label Material
Polyester
Pack Quantity
375
SVHC
No SVHC (10-Jun-2022)
Label Height
19.05mm
Label Diameter
-
Label Colour
Black
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability