Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-13-717
Newark Part No.95AJ6353
Product RangeB30 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $929.610 |
Price for:Each
Minimum: 1
Multiple: 1
$929.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-13-717
Newark Part No.95AJ6353
Product RangeB30 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height6.35mm
Label Width31.75mm
Label Diameter-
Label MaterialPolyimide
Label ColourWhite
Pack Quantity7000
Product RangeB30 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Width
31.75mm
Label Material
Polyimide
Pack Quantity
7000
SVHC
No SVHC (17-Jan-2023)
Label Height
6.35mm
Label Diameter
-
Label Colour
White
Product Range
B30 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate