Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-152-7425
Newark Part No.50AC1151
Product RangeWorkHorse B33 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $130.890 |
Price for:Pack of 2000
Minimum: 1
Multiple: 1
$130.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-152-7425
Newark Part No.50AC1151
Product RangeWorkHorse B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions9.525mm x 25.4mm
Label Height9.5mm
Label Width25.4mm
Label MaterialPolypropylene
Label ColourWhite
Pack Quantity2000
Product RangeWorkHorse B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
9.5mm
Label Material
Polypropylene
Pack Quantity
2000
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
9.525mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
WorkHorse B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate