Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-156-492
Newark Part No.45W7420
Product RangeFreezerBondz B33 Series
Technical Datasheet
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $241.480 |
Price for:Spool of 1500
Minimum: 1
Multiple: 1
$241.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-156-492
Newark Part No.45W7420
Product RangeFreezerBondz B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Height25.4mm
Label Dimensions25.4mm x 48.26mm
Label Width48.26mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity1500
Product RangeFreezerBondz B33 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Dimensions
25.4mm x 48.26mm
Label Material
Polyester
Pack Quantity
1500
SVHC
No SVHC (14-Jun-2023)
Label Height
25.4mm
Label Width
48.26mm
Label Colour
White
Product Range
FreezerBondz B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability