Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-59-492
Newark Part No.29Y9743
Product RangeFreezerBondz B33 Series
Technical Datasheet
159 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $436.710 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$436.71
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-59-492
Newark Part No.29Y9743
Product RangeFreezerBondz B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions12.7mm x 25.4mm
Label Height12.7mm
Label Width25.4mm
Label MaterialPolyester
Label ColourWhite
Pack Quantity2500
Product RangeFreezerBondz B33 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
12.7mm
Label Material
Polyester
Pack Quantity
2500
SVHC
No SVHC (17-Jan-2023)
Label Dimensions
12.7mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Product Range
FreezerBondz B33 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate