Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-68-498
Newark Part No.45W7496
Product RangeCleanLift B33 Series
Technical Datasheet
115 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $233.090 |
Price for:Spool of 5000
Minimum: 1
Multiple: 1
$233.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-68-498
Newark Part No.45W7496
Product RangeCleanLift B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions19.05mm x 12.7mm
Label Height19.05mm
Label Width12.7mm
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity5000
Product RangeCleanLift B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
19.05mm
Label Material
Vinyl Cloth
Pack Quantity
5000
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
19.05mm x 12.7mm
Label Width
12.7mm
Label Colour
White
Product Range
CleanLift B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate