Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoB33-91-498
Newark Part No.45W7512
Product RangeCleanLift B33 Series
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $230.990 |
Price for:Spool of 2500
Minimum: 1
Multiple: 1
$230.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoB33-91-498
Newark Part No.45W7512
Product RangeCleanLift B33 Series
Technical Datasheet
Label TypeThermal Transfer Printable
Label Dimensions23.79mm x 19.05mm
Label Height23.79mm
Label Width19.05mm
Label MaterialVinyl Cloth
Label ColourWhite
Pack Quantity2500
Product RangeCleanLift B33 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Label Type
Thermal Transfer Printable
Label Height
23.79mm
Label Material
Vinyl Cloth
Pack Quantity
2500
SVHC
No SVHC (10-Jun-2022)
Label Dimensions
23.79mm x 19.05mm
Label Width
19.05mm
Label Colour
White
Product Range
CleanLift B33 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate