Print Page
3 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $849.820 |
Price for:Each
Minimum: 1
Multiple: 1
$849.82
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoBBP12-EU+UNWINDER
Newark Part No.66AH9411
Product RangeBBP12
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product RangeBBP12
Plug TypeEU
For Use With6mm to 112mm Wide Identification Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
EU
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
BBP12
For Use With
6mm to 112mm Wide Identification Labels
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate