Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoBM7-094-1-7641
Newark Part No.74AK8439
Product RangePermaSleeve BM Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,762.950 |
Price for:Each
Minimum: 1
Multiple: 1
$1,762.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7-094-1-7641
Newark Part No.74AK8439
Product RangePermaSleeve BM Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
LegendBlank (No Legend)
Marker MaterialPO (Polyolefin)
Marker ColourWhite
Marker Dimensions2.38mm x 25.4mm
I.D. Max2.03mm
I.D. Min1.19mm
Shrink Ratio2:1
Product RangePermaSleeve BM Series
SVHCTo Be Advised
Product Overview
BM7-094-1-7641 is a PermaSleeve low smoke zero halogen heat shrink wire and cable labels, bulk, for M7 printers - 0.094" Dia x 1". PermaSleeve heat shrink tubing is engineered for thermal transfer printing and is ideal for use in wire identification.
- Suitable for use in applications that require low smoke, halogen free, flame retardant markers
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
2.38mm x 25.4mm
I.D. Min
1.19mm
Product Range
PermaSleeve BM Series
Legend
Blank (No Legend)
Marker Colour
White
I.D. Max
2.03mm
Shrink Ratio
2:1
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate