Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoBM7-110-145-GY
Newark Part No.74AK8440
Product RangeM710 Series
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price | 
|---|---|
| 1+ | $486.530 | 
Price for:Each
Minimum: 1
Multiple: 1
$486.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoBM7-110-145-GY
Newark Part No.74AK8440
Product RangeM710 Series
Technical Datasheet
Label TypeWire Marker Tag
Label Height25.4mm
Label Width44.45mm
Label Diameter-
Label MaterialPolyethylene
Label ColourGrey
Pack Quantity1000
Product RangeM710 Series
SVHCTo Be Advised
Product Overview
BM7-110-145-GY is a Oval tags, bulk, for M7 printers - 1" x 1.75". Rigid polyethylene tags (B-145) are printable, non-adhesive, tear-resistant tags used for a wide array of identification applications. Suitable for thermal transfer printing, then folded over and held together in a two-ply format with a pressure sensitive adhesive.
- Constructed from a 9.5mil cross laminated polyethylene film and a thermal transfer printable topcoat
 - Operating temperature of -40°F to 212°F (-40°C to 100°C)
 
Technical Specifications
Label Type
Wire Marker Tag
Label Width
44.45mm
Label Material
Polyethylene
Pack Quantity
1000
SVHC
To Be Advised
Label Height
25.4mm
Label Diameter
-
Label Colour
Grey
Product Range
M710 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate