New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Storage
                      Print Page

                      BMP-PACK-2

                      Softside Sling Carrying Pack for BradyPrinter M611 Mobile Printer, Multi Zip Compartments,Adjustable

                      BRADY BMP-PACK-2
                      BRADY BMP-PACK-2
                      BRADY BMP-PACK-2
                      BRADY BMP-PACK-2
                      BRADY BMP-PACK-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part NoBMP-PACK-2
                      Newark Part No.78AC7801
                      Product RangeBradyPrinter M611 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part NoBMP-PACK-2
                      Newark Part No.78AC7801
                      Product RangeBradyPrinter M611 Series
                      Technical Datasheet

                      Data Sheet

                      Product RangeBradyPrinter M611 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The BMP-PACK-2 BradyPrinter M611 Sling Carrying Pack from Brady is a convenient carryall that can be used as a full on-the-go print station. Includes zipper compartments sized to fit your phone, materials and cords so you can keep everything you need together. Perfect for keeping your hands free and moving through your work with the BradyPrinter M611 Mobile Label Printer.

                      • BradyPrinter M611 Sling Carrying Pack is a full on-the-go print station
                      • Multiple zipper compartments keeps everything you need together
                      • Soft cover protects printer during transport
                      • Adjustable padded shoulder strap for working comfort
                      • Dimensions 19" H x 30" W x 4.75" D
                      • Color: Black/Blue/Yellow

                      Applications

                      Industrial

                      Notes

                      BradyPrinter M611 mobile label printer not included

                      Technical Specifications

                      Product Range

                      BradyPrinter M611 Series

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Product Page EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.