Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part NoBMP41-KIT-STARTER
Newark Part No.70AJ5342
Technical Datasheet
Kit ContentsBMP41 Label Printer Kit, Battery Pack, Battery Quick Charger, AC Adapter, Magnet, Case, USB Cable
Product Range-
SVHCTo Be Advised
Product Overview
- Label printer starter kit
- Enhanced exterior colouring for jobsite visibility
- Withstands 4' drops
- Large window shows installed, drop-lock-print style cartridges
- Textured rubber overmoulding improves grip
- Prints continuous and pre-sized labels up to 1" wide at 1.3inches per second
- Same great speed, connectivity, auto-formatting, available symbols and extensive label materials
- Suitable for general identification, wire and cable, DataCom and electrical applications
Contents
BMP®41 label printer - Yellow, AC adapter/battery charger, Power cord, USB cable, USB stick, Quick start guide, Battery pack and B-595 white 1" labels, Brady workstation booklet.
Technical Specifications
Kit Contents
BMP41 Label Printer Kit, Battery Pack, Battery Quick Charger, AC Adapter, Magnet, Case, USB Cable
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability