New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • Soluciones de fabricantes de equipos originales (OEM)
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless
                                                • Sensing
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Management
                                                                                                  4. Cable & Wire Markers
                                                                                                  5. Wire Marker Printers
                                                                                                  Print Page

                                                                                                  BMP51-KIT-AC

                                                                                                  BMP®51 Label Maker Kit, AC Adaptor/Charger, Hand Held, Thermal Transfer, 300dpi, QWERTY Keyboard

                                                                                                  BRADY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BRADY BMP51-KIT-AC
                                                                                                  BRADY BMP51-KIT-AC
                                                                                                  BRADY BMP51-KIT-AC
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoBMP51-KIT-AC
                                                                                                  Newark Part No.89T4130
                                                                                                  Product RangeBMP51 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BRADY
                                                                                                  ManufacturerBRADY
                                                                                                  Manufacturer Part NoBMP51-KIT-AC
                                                                                                  Newark Part No.89T4130
                                                                                                  Product RangeBMP51 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Printer TechnologyThermal Transfer
                                                                                                  Printer TypeHand Held
                                                                                                  Supply Voltage VAC-
                                                                                                  LanguagesEnglish, Spanish, French, German, Dutch, Italian, Portuguese, Swedish
                                                                                                  Product RangeBMP51 Series
                                                                                                  SVHCLead

                                                                                                  Product Overview

                                                                                                  The Brady BMP51-KIT-AC includes the BMP®51 Label Maker printer with AC adaptor/battery charger. This labeller has the versatility, print capabilities and convenience to help you tackle your toughest labelling jobs faster, easier and with confidence.

                                                                                                  • BMP51-KIT-AC Label Maker printer with AC adaptor/battery charger
                                                                                                  • Thermal transfer technology
                                                                                                  • 300 dpi print resolution
                                                                                                  • Single color printing, multi-line printing, print rotation, serialization and barcode printing
                                                                                                  • Fast print speed - Prints 1" (25.4mm) per second
                                                                                                  • Large, graphical display with backlight and QWERTY keyboard
                                                                                                  • Durable built-in cutter with label retention
                                                                                                  • Material recognition and automatic label formatting
                                                                                                  • Prints on hundreds of different labeling options including continuous and die-cut label materials up to 1.5" wide or continuous labels up to 40"
                                                                                                  • Ribbon and label materials in one easy to load cartridge
                                                                                                  • Software compatibility for advanced label design
                                                                                                  • Optional network cards: Ethernet, Bluetooth® and Wi-Fi for wireless printing via a network
                                                                                                  • Limited manufacturer warranty

                                                                                                  Applications

                                                                                                  Labeling & Identification, Cable & Wire Marking, Equipment Marking, Industrial & Manufacturing ID, Electrical ID, Facility & Safety ID

                                                                                                  Contents

                                                                                                  BMP®51 Label Maker printer with AC adaptor/battery charger, USB cable, battery tray for AA batteries, Drivers/Product CDs, Quick Start guide, hard-sided carrying case and 1.5” white label roll (MC-1500-595-WT-BK) for general ID

                                                                                                  Technical Specifications

                                                                                                  Printer Technology

                                                                                                  Thermal Transfer

                                                                                                  Supply Voltage VAC

                                                                                                  -

                                                                                                  Product Range

                                                                                                  BMP51 Series

                                                                                                  Printer Type

                                                                                                  Hand Held

                                                                                                  Languages

                                                                                                  English, Spanish, French, German, Dutch, Italian, Portuguese, Swedish

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Technical Docs (3)

                                                                                                  Technical Data Sheet EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Product Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.