| Quantity | Price |
|---|---|
| 1+ | $327.530 |
Product Information
Product Overview
The BWS-PWIDS-CD Brady Workstation Product and Wire Identification Software Suite CD is the go-to solution when you need to create product identification labels and cable and wire markers. It allows for the creation of basic text labels or labels with graphics and custom formatting, and serialize and import data. Apps included: Advanced Import, Advanced Sequence, Batch Print, Custom Designer, Excel Import, Flip Flop, Manage Files, Print Partner, Sequence, Template Editor, Text Labels and Label Settings. For use with BBP®30, BBP®31, BBP®33, BBP®35, and BBP®37 Label Printers, and BradyPrinters i3300, S3000, and S3100. Operating System: Windows® 10, Windows® 7 (32- or 64-bit), Windows® 7 Enterprise, Windows® 7 Professional, Windows® 7 SPI, Windows® 7 Ultimate, Windows® 8 (32- or 64-bit), Windows® 8 Professional (32 or 64 bit), Windows® 8.1 (32- or 64-bit), Windows® 8.1 Enterprise, or Windows® 8.1 Professional.
- Complete, customized label creation and editing
- Simple designing for text-only wire and cable labels
- Easily create labels based on numeric, alphanumeric or more complex sequences
- Easily import Excel data right onto your labels
- Create templates with locked or editable elements for consistent label creation
- Automatically swap text items horizontally or vertically for DataCom labeling
- Requires 1 GHZ processor or faster; minimum 2 GB RAM
Applications
Labeling & Identification, Cable & Wire Marking, Equipment Marking, Lab & Healthcare ID, Industrial & Manufacturing ID
Technical Specifications
-
4,4'-isopropylidenediphenol
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate