Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerBRADY
Manufacturer Part NoIDPRO-BP
Newark Part No.48F5308
Technical Datasheet
Battery Voltage12V
Battery TechnologyNickel Cadmium
Battery Capacity-
Battery Size Code-
External Diameter-
Battery Terminals-
External Height-
Pack Quantity1
External Width-
External Depth-
Battery Type / Size-
Weight-
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Product Overview
The IDPRO-BP is a 12V Rechargeable Battery Pack features a nickel cadmium technology. The 33945 battery pack is suitable for use with the ID PRO® Plus wire marker printer.
Applications
Industrial, Computers & Computer Peripherals, Power Management, Portable Devices
Technical Specifications
Battery Voltage
12V
Battery Capacity
-
External Diameter
-
External Height
-
External Width
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Battery Technology
Nickel Cadmium
Battery Size Code
-
Battery Terminals
-
Pack Quantity
1
External Depth
-
Weight
-
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate