Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ-17-2618
Newark Part No.26AM8099
Product RangeBradyJet Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $254.240 |
5+ | $237.480 |
10+ | $223.790 |
Price for:Each
Minimum: 1
Multiple: 1
$254.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ-17-2618
Newark Part No.26AM8099
Product RangeBradyJet Series
Technical Datasheet
Label Tape TypeAdhesive
Tape Length50.8mm
Tape Width25.4mm
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBradyJet J7300 Series Color Label Printers
Product RangeBradyJet Series
SVHCTo Be Advised
Product Overview
J-17-2618 is an eco-friendly matte polyester UL-approved label for the J7300 printer. It offers the durability of polyester with a reduced environmental impact. It is ideal for rating plate applications and general-purpose labeling with high-quality barcodes and graphics. Typical applications include asset tracking, barcode labeling, component and equipment labeling, general identification, inventory and inspection labeling.
- Eco-friendly film contains recycled polyethylene terephthalate (PET)
- Permanent acrylic adhesive ensures a lasting bond
- Excellent resistance to most chemicals, oils, and water
- Service temperature of -40° to 212°F (-40° to 100°C)
- High surface energy compatible
- Dimension is 1" H x 2" W
- 0.0044" thickness, 3" core diameter
- Harsh wash-resistant inkjet receptive polyester material, white color
- Rectangle shape, rounded corner
- Chemical-resistant, corrosion-resistant, humidity-resistant
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25.4mm
Label Tape Color
White
Product Range
BradyJet Series
Tape Length
50.8mm
Tape Material
Polyester
For Use With
BradyJet J7300 Series Color Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate