Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ-ALIGN
Newark Part No.02AM6214
Product RangeJ7300 Series
Technical Datasheet
45 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $169.390 |
Price for:Each
Minimum: 1
Multiple: 1
$169.39
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ-ALIGN
Newark Part No.02AM6214
Product RangeJ7300 Series
Technical Datasheet
Label Tape TypeThermal Transfer Printable
Tape Length50ft
Tape Width4"
Tape MaterialVinyl
Label Tape Color-
For Use WithBradyJet J7300 Color Label Printer
Product RangeJ7300 Series
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer Printable
Tape Width
4"
Label Tape Color
-
Product Range
J7300 Series
Tape Length
50ft
Tape Material
Vinyl
For Use With
BradyJet J7300 Color Label Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate