Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ20-179-7425J
Newark Part No.78AC7808
Product RangeBradyJet J2000 Series
Technical Datasheet
23 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $184.430 |
Price for:Each
Minimum: 1
Multiple: 1
$184.43
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-179-7425J
Newark Part No.78AC7808
Product RangeBradyJet J2000 Series
Technical Datasheet
Label TypeInkjet Printable
Label Dimensions25.4mm x 25.4mm
Label Height25.4mm
Label Width25.4mm
Label MaterialPolypropylene
Label ColourWhite
For Use WithBradyJet J2000 Colour Label Printer
Pack Quantity1500
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Lab & Healthcare ID, Labeling & Identification
Technical Specifications
Label Type
Inkjet Printable
Label Height
25.4mm
Label Material
Polypropylene
For Use With
BradyJet J2000 Colour Label Printer
Product Range
BradyJet J2000 Series
Label Dimensions
25.4mm x 25.4mm
Label Width
25.4mm
Label Colour
White
Pack Quantity
1500
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate