Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ20-255-2551
Newark Part No.78AC7812
Product RangeBradyJet J2000 Series
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $251.890 |
Price for:Each
Minimum: 1
Multiple: 1
$251.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-255-2551
Newark Part No.78AC7812
Product RangeBradyJet J2000 Series
Technical Datasheet
Label TypeInkjet Printable
Label Dimensions146.04mm x 82.55mm
Label Height146.04mm
Label Width82.55mm
Label MaterialPolyester
Label ColourWhite
For Use WithBradyJet J2000 Colour Label Printer
Pack Quantity100
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Labeling & Identification
Technical Specifications
Label Type
Inkjet Printable
Label Height
146.04mm
Label Material
Polyester
For Use With
BradyJet J2000 Colour Label Printer
Product Range
BradyJet J2000 Series
Label Dimensions
146.04mm x 82.55mm
Label Width
82.55mm
Label Colour
White
Pack Quantity
100
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate