Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJ20-260-2595
Newark Part No.78AC7817
Product RangeBradyJet J2000 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $257.570 |
Price for:Each
Minimum: 1
Multiple: 1
$257.57
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJ20-260-2595
Newark Part No.78AC7817
Product RangeBradyJet J2000 Series
Technical Datasheet
Label TypeInkjet Printable
Label Height85.09mm
Label Dimensions85.09mm x 55.11mm
Label Width55.11mm
Label MaterialVinyl
Label ColourWhite
For Use WithBradyJet J2000 Colour Label Printer
Pack Quantity340
Product RangeBradyJet J2000 Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
Applications
Labeling & Identification
Technical Specifications
Label Type
Inkjet Printable
Label Dimensions
85.09mm x 55.11mm
Label Material
Vinyl
For Use With
BradyJet J2000 Colour Label Printer
Product Range
BradyJet J2000 Series
Label Height
85.09mm
Label Width
55.11mm
Label Colour
White
Pack Quantity
340
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate