Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoJC-1000-2414
Newark Part No.02AM6280
Product RangeJ7300 Series
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $108.890 |
Price for:Each
Minimum: 1
Multiple: 1
$108.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJC-1000-2414
Newark Part No.02AM6280
Product RangeJ7300 Series
Technical Datasheet
Label Tape TypeThermal Transfer Printable
Tape Length75ft
Tape Width1"
Tape MaterialPolyester
Label Tape ColorWhite
For Use WithBradyJet J7300 Color Label Printer
Product RangeJ7300 Series
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Thermal Transfer Printable
Tape Width
1"
Label Tape Color
White
Product Range
J7300 Series
Tape Length
75ft
Tape Material
Polyester
For Use With
BradyJet J7300 Color Label Printer
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate