Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $278.240 |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
$278.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoJET-27-117-5
Newark Part No.31C7536
Technical Datasheet
Marker TypeSelf Laminating
Legend-
Marker Dimensions12.7mm x 19.05mm
Marker MaterialVinyl
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The JET-27-117-5 is a white/translucent Self-laminating Label made of vinyl with matte finish. The 15176 label can be print through ink jet printer. It is used for the panel identification, wire and cable marking.
- Acrylic adhesive
Applications
Industrial
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
12.7mm x 19.05mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Vinyl
Marker Colour
White
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate