Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoLAT-13-747-2.5
Newark Part No.26AM9576
Product RangeLaserTab Series
Technical Datasheet
16 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $395.690 |
5+ | $369.620 |
10+ | $348.300 |
Price for:Pack of 57
Minimum: 1
Multiple: 1
$395.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-13-747-2.5
Newark Part No.26AM9576
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height21.16mm
Label Width47.63mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity57
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
47.63mm
Label Material
Polyester
Pack Quantity
57
SVHC
To Be Advised
Label Height
21.16mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate