Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part NoLAT-27-361-1
Newark Part No.26AM9608
Product RangeLaserTab Series
Your Part Number
36 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $852.590 |
Price for:Pack of 84
Minimum: 1
Multiple: 1
$852.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-27-361-1
Newark Part No.26AM9608
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height80.44mm
Label Width47.63mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourTransparent, White
Pack Quantity84
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
47.63mm
Label Material
Self-laminating Polyester
Pack Quantity
84
SVHC
To Be Advised
Label Height
80.44mm
Label Diameter
-
Label Colour
Transparent, White
Product Range
LaserTab Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
