Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBRADY
Manufacturer Part NoLAT-49-361-1
Newark Part No.26AM9643
Product RangeLaserTab Series
Technical Datasheet
16 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $114.830 |
| 5+ | $108.230 |
| 10+ | $102.290 |
| 25+ | $97.010 |
Price for:Pack of 11
Minimum: 1
Multiple: 1
$114.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBRADY
Manufacturer Part NoLAT-49-361-1
Newark Part No.26AM9643
Product RangeLaserTab Series
Technical Datasheet
Label TypeLaser Printable
Label Height31.75mm
Label Width12.7mm
Label Diameter-
Label MaterialSelf-laminating Polyester
Label ColourWhite
Pack Quantity11
Product RangeLaserTab Series
SVHCTo Be Advised
Technical Specifications
Label Type
Laser Printable
Label Width
12.7mm
Label Material
Self-laminating Polyester
Pack Quantity
11
SVHC
To Be Advised
Label Height
31.75mm
Label Diameter
-
Label Colour
White
Product Range
LaserTab Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate